1038729 | Phoenix Contact

Network cable, M12-plug, straight to M12-plug, straight, Cat 5, SF/TQ, PUR, 1 m, green, 1038729

Order No.: 61P4587
EAN: 4055626592732
MPN:
1038729
NBC-M12MSD/1,0-93C/M12MSD
Series: NBC
1038729 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
48.4687 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
48.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.4687 €

Network cable, 1038729, Phoenix Contact

Network cable, PROFINET CAT5 (100 Mbps), EtherCAT CAT5 (100 Mbps), 4-position, shielded (Advanced Shielding Technology), Plug straight M12, coding: D / IP67, on Plug straight M12, coding: D / IP67, cable length: 1 m.

Technical specifications
Version Netzwerkkabel
Connection (1) M12-Stecker, gerade
Connection (2) M12-Stecker, gerade
Cable length 1 m
Colour grün
Category Cat 5
Cable type SF/TQ
AWG cross-section AWG 22-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP65/IP67
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes