1038740 | Phoenix Contact
Network cable, M12 socket, straight to RJ45 plug, straight, Cat 5, SF/TQ, PUR, 2 m, green, 1038740
Unit Price (€ / pc.)
44.149 € *
Available: 0 pcs.
Leadtime: On Request **
Network cable, 1038740, Phoenix Contact
Network cable, PROFINET CAT5 (100 Mbps), EtherCAT CAT5 (100 Mbps), 4-position, shielded (Advanced Shielding Technology), Socket straight M12, coding: D / IP67, on Plug straight RJ45 / IP20, cable length: 2 m.
Technical specifications
Version | Netzwerkkabel | |
Connection (1) | M12-Buchse, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 2 m | |
Colour | grün | |
Category | Cat 5 | |
Cable type | SF/TQ | |
AWG cross-section | AWG 22-7 | |
Material | PUR | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |