1038747 | Phoenix Contact

Network cable, M12-plug, straight to open end, Cat 5, SF/TQ, PUR, 2 m, green, 1038747

Order No.: 61P4594
EAN: 4055626592084
MPN:
1038747
NBC-M12MSD/2,0-93C
Series: NBC
1038747 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
34.272 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
34.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.272 €

Network cable, 1038747, Phoenix Contact

Network cable, PROFINET CAT5 (100 Mbps), EtherCAT CAT5 (100 Mbps), 4-position, shielded (Advanced Shielding Technology), Plug straight M12, coding: D / IP67, on free cable end, cable length: 2 m.

Technical specifications
Filter Property Value
Product type network cable
Connection (1) M12-plug, straight
Connection (2) open end
Cable length 2 m
Colour green
Category Cat 5
Cable type SF/TQ
AWG cross-section AWG 22-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes