1038763 | Phoenix Contact

Network cable, M12-plug, straight to M12 socket, straight, Cat 5, SF/TQ, PUR, 5 m, green, 1038763

Order No.: 61P4599
EAN: 4055626592671
MPN:
1038763
NBC-M12MSD/5,0-93C/M12FSD
Series: NBC
1038763 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
75.2913 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
75.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.2913 €

Network cable, 1038763, Phoenix Contact

Network cable, PROFINET CAT5 (100 Mbps), EtherCAT CAT5 (100 Mbps), 4-position, shielded (Advanced Shielding Technology), Plug straight M12, coding: D / IP67, on Socket straight M12, coding: D / IP67, cable length: 5 m.

Technical specifications
Version Netzwerkkabel
Connection (1) M12-Stecker, gerade
Connection (2) M12-Buchse, gerade
Cable length 5 m
Colour grün
Category Cat 5
Cable type SF/TQ
AWG cross-section AWG 22-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP65/IP67
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes