1183807 | Phoenix Contact
Patch cable, SPE cable plug, straight to SPE cable plug, straight, Cat B, S/FTP, TPU, 1 m, black, 1183807
Unit Price (€ / pc.)
25.5850 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.59 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5850 €
10 pcs.
23.5382 €
25 pcs.
21.1820 €
50 pcs.
19.4922 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, 1183807, Phoenix Contact
Patch cable, Design: IEC 63171-2, Degree of protection: IP20, Cable length: 1 m, Number of positions: 2, 1 Gbps, CAT B, Material: TPU, Connection method: Crimp connection, Connection cross section: AWG 22- 22, Cable outlet: straight, Single pair ethernet.
Features
- Compact design
- Mechanical interlock with locking clip
- Robust industrial design
- High shock and vibration resistance
- Data transmission up to 600 MHz
Technical specifications
Connection (1) | SPE-Kabelstecker, gerade | |
Connection (2) | SPE-Kabelstecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 22 | |
Colour | schwarz | |
Halogen free | No | |
Cable type | S/FTP | |
Cable length | 1 m | |
Category | Cat B | |
Material | TPU | |
Detent lever protection available | No | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |