1402764 | Phoenix Contact

Network cable, M12 socket, straight to open end, Cat 5e, SF/TQ, PE-X, 2 m, black, 1402764

Order No.: 62P5369
EAN: 4046356631372
MPN:
1402764
VS-FSDBPS-OE-937-2,0
Series: VS-FSDBPS
1402764 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
63.0581 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
63.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.0581 €

Device connector, 1402764, Phoenix Contact

Device connector, rear mounting, PROFINET CAT5 (100 Mbps) CAT5 (100 Mbps), 4-position, PE-X halogen-free, green RAL 6018, shielded, Socket, straight, M12-SPEEDCON, coding: D, on free cable end, cable length: 5 m, 0.34 mm², PROFINET.

Features

  • Sealed on the cable side for optimum tightness of seal
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Version Netzwerkkabel
Connection (1) M12-Buchse, gerade
Connection (2) offenes Ende
Cable length 2 m
Colour schwarz
Category Cat 5e
Cable type SF/TQ
AWG cross-section AWG 22-7
Material PE-X
Halogen free Yes
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei