1403926 | Phoenix Contact

Network cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 0.5 m, blue, 1403926

Order No.: 62P3300
EAN: 4046356673938
MPN:
1403926
NBC-R4AC/0,5-94Z/R4AC
Series: NBC
1403926 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
9.1273 € *
Available: 0 pcs.
Available in 10 days: 987 pcs.
Leadtime: 2 Weeks **
Total Price:
9.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.1273 €

Network cable, 1403926 Phoenix Contact

Assembled Ethernet cable, shielded, 4-pair, 26 AWG stranded (7-wire), RAL 5021 (water blue), RJ45 connector/IP20 to RJ45 connector/IP20, line, length: 0.5 m.

Technical specifications
Version Netzwerkkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 0.5 m
Colour blau
Category Cat 5
Cable type SF/UTP
AWG cross-section AWG 26-7
Material PUR
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes