1403933 | Phoenix Contact

Network cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 5 m, blue, 1403933

Order No.: 62P3344
EAN: 4046356674003
MPN:
1403933
NBC-R4AC/5,0-94Z/R4AC
Series: NBC
1403933 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
19.6826 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.6826 €

Network cable, 1403933, Phoenix Contact

Assembled Ethernet cable, shielded, 4-pair, AWG 26 stranded (7-wire), RAL 5021 (sea blue), RJ45 connector/IP20 to RJ45 connector/IP20, line, length 5 m.

Technical specifications
Version Netzwerkkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 5 m
Colour blau
Category Cat 5
Cable type SF/UTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes