1404205 | Phoenix Contact

Network cable, M12 socket, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PUR, 0.5 m, blue, 1404205

Order No.: 62P5469
EAN: 4046356681490
MPN:
1404205
VS-M12FSBPS-IP20-93E-LI/0,5
Series: VS-M
Phoenix Contact
1404205 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
46.2553 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
46.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.2553 €

Network cable, 1404205, Phoenix Contact

Network cable, cable length: 0.5 m, number of positions: 4, CAT5, cable outlet: straight, Ethernet.

Technical specifications
Connection (1) M12 socket, straight
Connection (2) RJ45 plug, straight
Version network cable
AWG cross-section AWG 26-7
Colour blue
Halogen free Yes
Cable type SF/UTP
Cable length 0.5 m
Category Cat 5e
Material PUR
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead