1404350 | Phoenix Contact

Network cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PUR, 1.5 m, blue, 1404350

Order No.: 62P5399
EAN: 4046356691864
MPN:
1404350
VS-IP20-IP20-93E/1,5
Series: VS-IP
1404350 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
49.2898 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
49.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.2898 €

Network cable, 1404350, Phoenix Contact

Assembled Ethernet cable, CAT5e, shielded, 2-pair, 26 AWG stranded (7-wire), RAL 5021 (water blue), RJ45 plug/IP20 to RJ45 plug/IP20, line, length: 1.5 m.

Technical specifications
Version Netzwerkkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 1.5 m
Colour blau
Category Cat 5e
Cable type SF/UTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes