1404354 | Phoenix Contact

Network cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PUR, 1.5 m, blue, 1404354

Order No.: 62P5430
EAN: 4046356692281
MPN:
1404354
VS-IP67-IP20-93E/1,5
Series: VS-IP
1404354 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
52.4314 € *
Available: 0 pcs.
Available in 10 days: 47 pcs.
Leadtime: 2 Weeks **
Total Price:
52.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.4314 €

Network cable, 1404354, Phoenix Contact

Assembled Ethernet cable, CAT5e, shielded, 2-pair, 26 AWG stranded (7-wire), RAL 5021 (water blue), RJ45 plug/IP67, gray to RJ45 plug/IP20, line, length: 1.5 m.

Technical specifications
Version Netzwerkkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 1.5 m
Colour blau
Category Cat 5e
Cable type SF/UTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol