1404356 | Phoenix Contact
Network cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, S/UTP, PUR, 10 m, blue, 1404356
Unit Price (€ / pc.)
171.8836 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Network cable, 1404356, Phoenix Contact
Assembled Ethernet cable, shielded, 4-pair, 26 AWG suitable for use with drag chain (19-wire), RAL 5021 (water blue), RJ45 plug/IP20 to RJ45 plug/IP20, line, length: 10 m.
Technical specifications
Version | Netzwerkkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 10 m | |
Colour | blau | |
Category | Cat 5 | |
Cable type | S/UTP | |
AWG cross-section | AWG 26-19 | |
Material | PUR | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |