1405866 | Phoenix Contact

Network cable, M12 socket, straight to open end, Cat 5e, SF/UTP, PUR, 2 m, blue, 1405866

Order No.: 62P5456
EAN: 4046356475976
MPN:
1405866
VS-M12FSBP-OE-93E-LI/2,0
Series: VS-M
1405866 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
48.0284 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
48.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.0284 €

Device connector, 1405866, Phoenix Contact

Device connector, rear mounting, Ethernet CAT5 (100 Mbps), Ethernet CAT5 (100 Mbps), 4-position, PUR, water blue RAL 5021, shielded, Socket, straight, M12-SPEEDCON, coding: D, on free cable end, Rear mounting, M16 x 1.5, Bus line, cable length: 2 m, 0.14 mm2, Ethernet flexible CAT5, 2-pair.

Features

  • Sealed on the cable side for optimum tightness of seal
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Connection (1) M12-Buchse, gerade
Connection (2) offenes Ende
Version Netzwerkkabel
AWG cross-section AWG 26-7
Colour blau
Halogen free Yes
Cable type SF/UTP
Cable length 2 m
Category Cat 5e
Material PUR
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei