1406116 | Phoenix Contact

Network cable, M12-plug, angled to open end, Cat 5, SF/UTP, PUR, 2 m, blue, 1406116

Order No.: 61P4610
EAN: 4046356799331
MPN:
1406116
NBC-MR/ 2,0-94B SCO US
Series: NBC
1406116 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
39.1510 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
39.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.1510 €

Network cable, 1406116, Phoenix Contact

Network cable, Ethernet CAT5 (1 Gbps), 8-position halogen-free, shielded, Plug angled M12, coding: A / IP67, on free cable end, cable length: 2 m.

Technical specifications
Connection (1) M12-Stecker, abgewinkelt
Connection (2) offenes Ende
Version Netzwerkkabel
AWG cross-section AWG 26-7
Colour blau
Halogen free Yes
Cable type SF/UTP
Cable length 2 m
Category Cat 5
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin US
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes