1406131 | Phoenix Contact

Network cable, M12-plug, straight to open end, Cat 5, SF/UTP, PUR, 2 m, blue, 1406131

Order No.: 61P4704
EAN: 4046356799188
MPN:
1406131
NBC-MSD/ 2,0-93E SCO US
Series: NBC
Phoenix Contact
1406131 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
26.3466 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
26.3466 €

Network cable, 1406131, Phoenix Contact

Network cable, Ethernet CAT5 (100 Mbps), 4-position halogen-free, shielded, Plug straight M12, coding: D / IP67, on free cable end, cable length: 2 m.

Technical specifications
Connection (1) M12-plug, straight
Connection (2) open end
Version network cable
AWG cross-section AWG 26-7
Colour blue
Halogen free Yes
Cable type SF/UTP
Cable length 2 m
Category Cat 5
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin US
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes