1406603 | Phoenix Contact

Network cable, M12 socket, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PUR, 2 m, blue, 1406603

Order No.: 62P5463
EAN: 4046356476164
MPN:
1406603
VS-M12FSBP-PPC/PL-93E-LI/2,0
Series: VS-M
Phoenix Contact
1406603 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
86.5487 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
86.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.5487 €

Network cable, 1406603, Phoenix Contact

Assembled Ethernet cable, CAT5e, shielded, 2-pair, AWG 26 stranded (7-wire), RAL 5021 (water blue), M12 flush-type socket, rear/screw mounting with M16 thread on RJ45 plug/IP67 push-pull plastic housing, line, length 2 m.

Technical specifications
Connection (1) M12 socket, straight
Connection (2) RJ45 plug, straight
Version network cable
AWG cross-section AWG 26-7
Colour blue
Halogen free Yes
Cable type SF/UTP
Cable length 2 m
Category Cat 5e
Material PUR
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol