1407340 | Phoenix Contact
Network cable, M12-plug, straight to open end, Cat 5, SF/TQ, PE-X, 5 m, black, 1407340
Unit Price (€ / pc.)
92.3678 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Network cable, 1407340, Phoenix Contact
Network cable, PROFINET CAT5 (100 Mbps), Ethernet CAT5 (100 Mbps), 4-position, shielded, Plug straight M12, coding: D SPEEDCON / IP65, on free cable end, cable length: 5 m. For railway applications.
Features
- Easy and safe: 100 % electrically tested plug-in components
- Securely locked by special vibration brake
- Resistant to temperature influences - tested for an extended temperature range and for resistance to temperature shocks
- Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Connection (1) | M12-Stecker, gerade | |
Connection (2) | offenes Ende | |
Version | Netzwerkkabel | |
AWG cross-section | AWG 22-7 | |
Colour | schwarz | |
Halogen free | Yes | |
Cable type | SF/TQ | |
Cable length | 5 m | |
Category | Cat 5 | |
Material | PE-X | |
Detent lever protection available | No | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™) |