1407343 | Phoenix Contact

Network cable, M12-plug, straight to M12-plug, straight, Cat 5, SF/TQ, PE-X, 5 m, black, 1407343

Order No.: 61P4720
EAN: 4046356774598
MPN:
1407343
NBC-MSD/ 5,0-937/MSD SCO RAIL
Series: NBC
1407343 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
104.1845 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
104.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
104.1845 €

Network cable, 1407343, Phoenix Contact

Network cable, PROFINET CAT5 (100 Mbps), Ethernet CAT5 (100 Mbps), 4-position, shielded, Plug straight M12, coding: D SPEEDCON / IP65, on Plug straight M12, coding: D SPEEDCON / IP65, cable length: 5 m. For railway applications.

Features

  • Easy and safe: 100 % electrically tested plug-in components
  • Securely locked by special vibration brake
  • Resistant to temperature influences - tested for an extended temperature range and for resistance to temperature shocks
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Filter Property Value
Product type network cable
Connection (1) M12-plug, straight
Connection (2) M12-plug, straight
Cable length 5 m
Colour black
Category Cat 5
Cable type SF/TQ
AWG cross-section AWG 22-7
Material PE-X
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™)
SVHC free No