1407347 | Phoenix Contact

Network cable, M8-plug, straight to open end, Cat 5, SF/TQ, PVC, 10 m, green, 1407347

Order No.: 61P4575
EAN: 4046356774659
MPN:
1407347
NBC-M 8MS/10,0-93B
Series: NBC
1407347 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
61.2017 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
61.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.2017 €

Network cable, 1407347, Phoenix Contact

Network cable, Ethernet (100 Mbps), PROFINET (100 Mbps), EtherCAT (100 Mbps), 4-position, shielded, Plug straight M8, coding: A / IP67, on free cable end, cable length: 10 m.

Technical specifications
Connection (1) M8-Stecker, gerade
Connection (2) offenes Ende
Version Netzwerkkabel
AWG cross-section AWG 26-7
Colour grün
Halogen free Yes
Cable type SF/TQ
Cable length 10 m
Category Cat 5
Material PVC
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes