1407348 | Phoenix Contact
Network cable, M8-plug, straight to M8-plug, straight, Cat 5, SF/TQ, PVC, 1 m, green, 1407348
Unit Price (€ / pc.)
42.9828 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 2 Weeks **
Network cable, 1407348, Phoenix Contact
Network cable, Ethernet (100 Mbps), PROFINET (100 Mbps), EtherCAT (100 Mbps), 4-position, shielded, Plug straight M8, coding: A / IP67, on Plug straight M8, coding: A / IP67, cable length: 1 m.
Technical specifications
Connection (1) | M8-Stecker, gerade | |
Connection (2) | M8-Stecker, gerade | |
Version | Netzwerkkabel | |
AWG cross-section | AWG 22-7 | |
Colour | grün | |
Cable type | SF/TQ | |
Cable length | 1 m | |
Category | Cat 5 | |
Material | PVC | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |