1407349 | Phoenix Contact

Network cable, M8-plug, straight to M8-plug, straight, Cat 5, SF/TQ, PVC, 2 m, green, 1407349

Order No.: 61P4570
EAN: 4046356774772
MPN:
1407349
NBC-M 8MS/ 2,0-93B/M 8MS
Series: NBC
1407349 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
47.1835 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.1835 €

Network cable, 1407349, Phoenix Contact

Network cable, Ethernet (100 Mbps), PROFINET (100 Mbps), EtherCAT (100 Mbps), 4-position, shielded, Plug straight M8, coding: A / IP67, on Plug straight M8, coding: A / IP67, cable length: 2 m.

Technical specifications
Connection (1) M8-Stecker, gerade
Connection (2) M8-Stecker, gerade
Version Netzwerkkabel
AWG cross-section AWG 22-7
Colour grün
Cable type SF/TQ
Cable length 2 m
Category Cat 5
Material PVC
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes