1407355 | Phoenix Contact

Network cable, M8-plug, straight to RJ45 plug, straight, Cat 5, SF/TQ, PVC, 10 m, green, 1407355

Order No.: 61P4577
EAN: 4046356774833
MPN:
1407355
NBC-M 8MS/10,0-93B/R4AC
Series: NBC
1407355 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
71.9712 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
71.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
71.9712 €

Network cable, 1407355, Phoenix Contact

Network cable, Ethernet (100 Mbps), PROFINET (100 Mbps), EtherCAT (100 Mbps), 4-position, shielded, Plug straight M8, coding: A / IP67, on Plug straight RJ45 / IP20, cable length: 10 m.

Technical specifications
Filter Property Value
Product type network cable
Connection (1) M8-plug, straight
Connection (2) RJ45 plug, straight
Cable length 10 m
Colour green
Category Cat 5
Cable type SF/TQ
AWG cross-section AWG 22-7
Material PVC
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes