1407358 | Phoenix Contact

Network cable, M12-plug, straight to open end, Cat 5, SF/UTP, PUR, 5 m, blue, 1407358

Order No.: 61P4728
EAN: 4046356774864
MPN:
1407358
NBC-MSD/ 5,0-93E SCO
Series: NBC
1407358 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
42.5425 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
42.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.5425 €

Network cable, 1407358, Phoenix Contact

Network cable, Ethernet CAT5 (100 Mbps), 4-position, shielded (Advanced Shielding Technology), Plug straight M12, coding: D / IP67, on free cable end, cable length: 5 m.

Technical specifications
Connection (1) M12-Stecker, gerade
Connection (2) offenes Ende
Version Netzwerkkabel
AWG cross-section AWG 26-7
Colour blau
Halogen free Yes
Cable type SF/UTP
Cable length 5 m
Category Cat 5
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes