1407369 | Phoenix Contact

Network cable, M12-plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 2 m, blue, 1407369

Order No.: 61P4713
EAN: 4046356774970
MPN:
1407369
NBC-MSD/ 2,0-93E/R4RC SCO
Series: NBC
1407369 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
60.1902 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
60.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.1902 €

Network cable, 1407369, Phoenix Contact

Network cable, Ethernet CAT5 (100 Mbps), 4-position, shielded, Plug straight M12, coding: D SPEEDCON / IP67, on Plug straight RJ45 Push Pull / IP67, cable length: 2 m.

Technical specifications
Connection (1) M12-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Netzwerkkabel
AWG cross-section AWG 26-7
Colour blau
Halogen free Yes
Cable type SF/UTP
Cable length 2 m
Category Cat 5
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP67/IP20
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol