1407379 | Phoenix Contact
Network cable, M12-plug, straight to M12-plug, straight, Cat 5, SF/UTP, PUR, 10 m, blue, 1407379
Unit Price (€ / pc.)
85.0255 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Network cable, 1407379, Phoenix Contact
Network cable, Ethernet CAT5 (100 Mbps), 4-position, shielded (Advanced Shielding Technology), Plug straight M12, coding: D / IP67, on Plug straight M12, coding: D / IP67, cable length: 10 m.
Technical specifications
Connection (1) | M12-Stecker, gerade | |
Connection (2) | M12-Stecker, gerade | |
Version | Netzwerkkabel | |
AWG cross-section | AWG 26-7 | |
Colour | blau | |
Halogen free | Yes | |
Cable type | SF/UTP | |
Cable length | 10 m | |
Category | Cat 5 | |
Material | PUR | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |