1407401 | Phoenix Contact

Network cable, M12-plug, straight to M12 socket, straight, Cat 5, SF/UTP, PUR, 2 m, blue, 1407401

Order No.: 61P4705
EAN: 4046356775298
MPN:
1407401
NBC-MSD/ 2,0-93E/FSD SCO
Series: NBC
1407401 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
48.4330 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
48.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.4330 €

Network cable, 1407401, Phoenix Contact

Network cable, Ethernet CAT5 (100 Mbps), 4-position, shielded (Advanced Shielding Technology), Plug straight M12, coding: D / IP67, on Socket straight M12, coding: D / IP67, cable length: 2 m.

Technical specifications
Connection (1) M12-Stecker, gerade
Connection (2) M12-Buchse, gerade
Version Netzwerkkabel
AWG cross-section AWG 26-7
Colour blau
Halogen free Yes
Cable type SF/UTP
Cable length 2 m
Category Cat 5
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes