1407405 | Phoenix Contact
Network cable, M12-plug, straight to open end, Cat 5, SF/UTP, PUR, 2 m, blue, 1407405
Unit Price (€ / pc.)
35.4858 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Network cable, 1407405, Phoenix Contact
Network cable, Ethernet CAT5 (1 Gbps), 8-position, shielded, Plug straight M12, coding: A SPEEDCON / IP67, on free cable end, cable length: 2 m.
Technical specifications
Connection (1) | M12-Stecker, gerade | |
Connection (2) | offenes Ende | |
Version | Netzwerkkabel | |
AWG cross-section | AWG 26-7 | |
Colour | blau | |
Halogen free | Yes | |
Cable type | SF/UTP | |
Cable length | 2 m | |
Category | Cat 5 | |
Material | PUR | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |