1407407 | Phoenix Contact

Network cable, M12-plug, straight to open end, Cat 5, SF/UTP, PUR, 10 m, blue, 1407407

Order No.: 61P4664
EAN: 4046356775359
MPN:
1407407
NBC-MS/10,0-94B SCO
Series: NBC
1407407 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
79.9323 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
79.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.9323 €

Network cable, 1407407, Phoenix Contact

Network cable, Ethernet CAT5 (1 Gbps), 8-position, shielded, Plug straight M12, coding: A SPEEDCON / IP67, on free cable end, cable length: 10 m.

Technical specifications
Connection (1) M12-Stecker, gerade
Connection (2) offenes Ende
Version Netzwerkkabel
AWG cross-section AWG 26-7
Colour blau
Halogen free Yes
Cable type SF/UTP
Cable length 10 m
Category Cat 5
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes