1407435 | Phoenix Contact

Network cable, M12-plug, straight to M12-plug, straight, Cat 5, SF/UTP, PUR, 2 m, blue, 1407435

Order No.: 61P4647
EAN: 4046356775571
MPN:
1407435
NBC-MS/ 2,0-94B/MS SCO
Series: NBC
Phoenix Contact
1407435 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
59.8927 € *
Available: 0 pcs.
Available in 10 days: 34 pcs.
Leadtime: 1 Week **
Total Price:
59.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.8927 €

Network cable, 1407435, Phoenix Contact

Network cable, Ethernet CAT5 (1 Gbps), 8-position, shielded, Plug straight M12, coding: A SPEEDCON / IP67, on Plug straight M12, coding: A SPEEDCON / IP67, cable length: 2 m.

Technical specifications
Connection (1) M12-plug, straight
Connection (2) M12-plug, straight
Version network cable
AWG cross-section AWG 26-7
Colour blue
Halogen free Yes
Cable type SF/UTP
Cable length 2 m
Category Cat 5
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes