1407439 | Phoenix Contact

Network cable, M12 socket, straight to open end, Cat 5, SF/UTP, PUR, 1 m, blue, 1407439

Order No.: 61P4486
EAN: 4046356775601
MPN:
1407439
NBC- 1,0-94B/FS SCO
Series: NBC
1407439 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
31.3089 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
31.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.3089 €

Network cable, 1407439, Phoenix Contact

Network cable, Ethernet CAT5 (1 Gbps), 8-position, shielded, free cable end, on Socket straight M12, coding: A SPEEDCON / IP67, cable length: 1 m.

Technical specifications
Connection (1) M12-Buchse, gerade
Connection (2) offenes Ende
Version Netzwerkkabel
AWG cross-section AWG 26-7
Colour blau
Halogen free Yes
Cable type SF/UTP
Cable length 1 m
Category Cat 5
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes