1407444 | Phoenix Contact
Network cable, RJ45 plug, straight to M12 socket, straight, Cat 5, SF/UTP, PUR, 2 m, blue, 1407444
Unit Price (€ / pc.)
49.8848 € *
Available: 0 pcs.
Leadtime: On Request **
Network cable, 1407444, Phoenix Contact
Network cable, Ethernet CAT5 (1 Gbps), 8-position, shielded, Plug straight RJ45 / IP20, on Socket straight M12, coding: A SPEEDCON / IP67, cable length: 2 m.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | M12-Buchse, gerade | |
Version | Netzwerkkabel | |
AWG cross-section | AWG 26-7 | |
Colour | blau | |
Halogen free | Yes | |
Cable type | SF/UTP | |
Cable length | 2 m | |
Category | Cat 5 | |
Material | PUR | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |