1407465 | Phoenix Contact

Network cable, M12-plug, straight to M12 socket, straight, Cat 5, SF/UTP, PUR, 5 m, blue, 1407465

Order No.: 61P4656
EAN: 4046356775861
MPN:
1407465
NBC-MS/ 5,0-94B/FS SCO
Series: NBC
1407465 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
77.9212 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
77.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.9212 €

Network cable, 1407465, Phoenix Contact

Network cable, Ethernet CAT5 (1 Gbps), 8-position, shielded, Plug straight M12, coding: A SPEEDCON / IP67, on Socket straight M12, coding: A SPEEDCON / IP67, cable length: 5 m.

Technical specifications
Connection (1) M12-Stecker, gerade
Connection (2) M12-Buchse, gerade
Version Netzwerkkabel
AWG cross-section AWG 26-7
Colour blau
Halogen free Yes
Cable type SF/UTP
Cable length 5 m
Category Cat 5
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes