1407475 | Phoenix Contact
Network cable, M12-plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 1 m, blue, 1407475
Unit Price (€ / pc.)
66.2711 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Network cable, 1407475, Phoenix Contact
Network cable, Ethernet CAT6A (10 Gbps), CC-Link IE CAT6A (10 Gbps), 8-position halogen-free, shielded (Advanced Shielding Technology), Plug straight M12, coding: X SPEEDCON / IP67, on Plug straight RJ45 Push Pull / IP67, cable length: 1 m.
Technical specifications
Connection (1) | M12-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Netzwerkkabel | |
AWG cross-section | AWG 26-7 | |
Colour | blau | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 1 m | |
Category | Cat 6A | |
Material | PUR | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP67/IP20 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |