1407486 | Phoenix Contact

Network cable, M12-plug, straight to M12-plug, straight, Cat 6A, S/FTP, PUR, 10 m, blue, 1407486

Order No.: 61P4795
EAN: 4046356777650
MPN:
1407486
NBC-MSX/10,0-94F/MSX SCO
Series: NBC
1407486 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
108.9564 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
108.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.9564 €

Network cable, 1407486, Phoenix Contact

Network cable, Ethernet CAT6A (10 Gbps), CC-Link IE CAT6A (10 Gbps), 8-position halogen-free, shielded (Advanced Shielding Technology), Plug straight M12, coding: X / IP67, on Plug straight M12, coding: X / IP67, cable length: 10 m.

Technical specifications
Connection (1) M12-Stecker, gerade
Connection (2) M12-Stecker, gerade
Version Netzwerkkabel
AWG cross-section AWG 26-7
Colour blau
Halogen free Yes
Cable type S/FTP
Cable length 10 m
Category Cat 6A
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes