1407498 | Phoenix Contact

Network cable, M12-plug, straight to open end, Cat 5, SF/TQ, PVC, 10 m, green, 1407498

Order No.: 61P4743
EAN: 4046356778077
MPN:
1407498
NBC-MSD/10,0-93B SCO
Series: NBC
1407498 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
62.6773 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
62.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.6773 €

Network cable, 1407498, Phoenix Contact

Network cable, PROFINET CAT5 (100 Mbps), EtherCAT CAT5 (100 Mbps), 4-position, shielded (Advanced Shielding Technology), Plug straight M12, coding: D / IP67, on free cable end, cable length: 10 m.

Technical specifications
Connection (1) M12-Stecker, gerade
Connection (2) offenes Ende
Version Netzwerkkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free Yes
Cable type SF/TQ
Cable length 10 m
Category Cat 5
Material PVC
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes