1407500 | Phoenix Contact

Network cable, M12-plug, straight to RJ45 plug, straight, Cat 5, SF/TQ, PVC, 2 m, green, 1407500

Order No.: 61P4699
EAN: 4046356778107
MPN:
1407500
NBC-MSD/ 2,0-93B/R4AC SCO
Series: NBC
1407500 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
40.0197 € *
Available: 0 pcs.
Available in 10 days: 176 pcs.
Leadtime: 2 Weeks **
Total Price:
40.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.0197 €

Network cable, 1407500, Phoenix Contact

Network cable, PROFINET CAT5 (100 Mbps), EtherCAT CAT5 (100 Mbps), 4-position, shielded (Advanced Shielding Technology), Plug straight M12, coding: D / IP67, on Plug straight RJ45 / IP20, cable length: 2 m.

Technical specifications
Connection (1) M12-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Netzwerkkabel
AWG cross-section AWG 22-7
Colour grün
Cable type SF/TQ
Cable length 2 m
Category Cat 5
Material PVC
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes