1407510 | Phoenix Contact

Network cable, M12-plug, straight to RJ45 plug, straight, Cat 5, SF/TQ, PVC, 5 m, green, 1407510

Order No.: 61P4725
EAN: 4046356778152
MPN:
1407510
NBC-MSD/ 5,0-93B/R4ACR SCO
Series: NBC
1407510 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
52.5623 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
52.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.5623 €

Network cable, 1407510, Phoenix Contact

Network cable, PROFINET CAT5 (100 Mbps), EtherCAT CAT5 (100 Mbps), 4-position, shielded (Advanced Shielding Technology), Plug straight M12, coding: D / IP67, on Plug angled RJ45 / IP20, cable length: 5 m.

Technical specifications
Connection (1) M12-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Netzwerkkabel
AWG cross-section AWG 22-7
Colour grün
Cable type SF/TQ
Cable length 5 m
Category Cat 5
Material PVC
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes