1407530 | Phoenix Contact

Network cable, M12 socket, straight to open end, Cat 5, SF/TQ, PVC, 5 m, green, 1407530

Order No.: 61P4499
EAN: 4046356778350
MPN:
1407530
NBC- 5,0-93B/FSD SCO
Series: NBC
1407530 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
41.7928 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
41.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.7928 €

Network cable, 1407530, Phoenix Contact

Network cable, PROFINET CAT5 (100 Mbps), EtherCAT CAT5 (100 Mbps), 4-position, shielded (Advanced Shielding Technology), free cable end, on Socket straight M12, coding: D / IP67, cable length: 5 m.

Technical specifications
Connection (1) M12-Buchse, gerade
Connection (2) offenes Ende
Version Netzwerkkabel
AWG cross-section AWG 22-7
Colour grün
Cable type SF/TQ
Cable length 5 m
Category Cat 5
Material PVC
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes