1407533 | Phoenix Contact

Network cable, RJ45 plug, straight to M12 socket, straight, Cat 5, SF/TQ, PVC, 2 m, green, 1407533

Order No.: 61P4539
EAN: 4046356778381
MPN:
1407533
NBC-FSD/ 2,0-93B/R4AC SCO
Series: NBC
1407533 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
40.0316 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.0316 €

Network cable, 1407533, Phoenix Contact

Network cable, PROFINET CAT5 (100 Mbps), EtherCAT CAT5 (100 Mbps), 4-position, shielded (Advanced Shielding Technology), Socket straight M12, coding: D / IP67, on Plug straight RJ45 / IP20, cable length: 2 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) M12-Buchse, gerade
Version Netzwerkkabel
AWG cross-section AWG 22-7
Colour grün
Cable type SF/TQ
Cable length 2 m
Category Cat 5
Material PVC
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes