1407535 | Phoenix Contact

Network cable, M12 socket, straight to RJ45 plug, straight, Cat 5, SF/TQ, PVC, 10 m, green, 1407535

Order No.: 61P4557
EAN: 4046356778404
MPN:
1407535
NBC-FSD/10,0-93B/R4AC SCO
Series: NBC
1407535 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
73.4706 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
73.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.4706 €

Network cable, 1407535, Phoenix Contact

Network cable, PROFINET CAT5 (100 Mbps), EtherCAT CAT5 (100 Mbps), 4-position, shielded (Advanced Shielding Technology), Socket straight M12, coding: D / IP67, on Plug straight RJ45 / IP20, cable length: 10 m.

Technical specifications
Connection (1) M12-Buchse, gerade
Connection (2) RJ45-Stecker, gerade
Version Netzwerkkabel
AWG cross-section AWG 22-7
Colour grün
Cable type SF/TQ
Cable length 10 m
Category Cat 5
Material PVC
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes