1408365 | Phoenix Contact

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 3 m, blue, 1408365

Order No.: 62P3318
EAN: 4046356805063
MPN:
1408365
NBC-R4AC/10G-R4AC/10G-94F/3,0
Series: NBC
1408365 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
44.7202 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
44.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.7202 €

Patch cable, 1408365, Phoenix Contact

Patch cable, CAT6A, 4-pair, shielded, connection not crossed (line), assembled at both ends with RJ45/IP20 connectors, outer sheath material: PUR, length: 3 m.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 3 m
Colour blau
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes