1408367 | Phoenix Contact

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 10 m, blue, 1408367

Order No.: 62P3316
EAN: 4046356805087
MPN:
1408367
NBC-R4AC/10G-R4AC/10G-94F/10,0
Series: NBC
1408367 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
84.4186 € *
Available: 0 pcs.
Available in 10 days: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
84.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.4186 €

Patch cable, 1408367, Phoenix Contact

Patch cable, CAT6A, 4-pair, shielded, connection not crossed (line), assembled at both ends with RJ45/IP20 connectors, outer sheath material: PUR, length 10 m.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 10 m
Colour blau
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes