1408934 | Phoenix Contact

Network cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PUR, 2 m, blue, 1408934

Order No.: 62P3323
EAN: 4046356856638
MPN:
1408934
NBC-R4AC/2,0-93E/R4AC
Series: NBC
Phoenix Contact
1408934 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
53.1335 € *
Available: 0 pcs.
Available in 10 days: 38 pcs.
Leadtime: 1 Week **
Total Price:
53.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.1335 €

Network cable, 1408934, Phoenix Contact

Assembled Ethernet cable, CAT5e, shielded, 2-pair, 26 AWG stranded (7-wire), RAL 5021 (water blue), RJ45 plug/IP20 to RJ45 plug/IP20, line, length: 2 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version network cable
AWG cross-section AWG 26-7
Colour blue
Halogen free Yes
Cable type SF/UTP
Cable length 2 m
Category Cat 5e
Material PUR
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes