1408954 | Phoenix Contact
Network cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 5 m, blue, 1408954
Unit Price (€ / pc.)
67.3302 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Network cable, 1408954, Phoenix Contact
Assembled Ethernet cable, shielded, 4-pair, AWG 26 stranded (7-wire), RAL 5021 (sea blue), RJ45 connector/IP67, gray to RJ45 connector/IP67, gray, line, length 5 m.
Features
- Compact angle
- PVC cable for flexible installations
- Secure connection and disconnection with reliable locking clip protection
- Ideal EMC properties, thanks to 360° shielding
- Resistant to shock and vibrations, thanks to robust molding
- High-speed data transmission with up to 1 Gbps
- Simultaneous power transmission with PoE++
- Perfect for industrial applications
Technical specifications
Version | Netzwerkkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 5 m | |
Colour | blau | |
Category | Cat 5 | |
Cable type | SF/UTP | |
AWG cross-section | AWG 26-7 | |
Material | PUR | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |