1408958 | Phoenix Contact

Network cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 10 m, blue, 1408958

Order No.: 62P3403
EAN: 4046356856850
MPN:
1408958
NBC-R4MC/10,0-94B/R4MC
Series: NBC
1408958 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
94.5455 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
94.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.5455 €

Network cable, 1408958, Phoenix Contact

Assembled Ethernet cable, shielded, 4-pair, 26 AWG stranded (7-wire), RAL 5021 (water blue), RJ45 plug/IP67, gray to RJ45 plug/IP67, gray, line, length: 10 m.

Features

  • Compact angle
  • PVC cable for flexible installations
  • Secure connection and disconnection with reliable locking clip protection
  • Ideal EMC properties, thanks to 360° shielding
  • Resistant to shock and vibrations, thanks to robust molding
  • High-speed data transmission with up to 1 Gbps
  • Simultaneous power transmission with PoE++
  • Perfect for industrial applications
Technical specifications
Version Netzwerkkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 10 m
Colour blau
Category Cat 5
Cable type SF/UTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol