1408975 | Phoenix Contact

Network cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/TQ, PVC, 2 m, green, 1408975

Order No.: 62P3425
EAN: 4046356857031
MPN:
1408975
NBC-R4RC/2,0-93B/R4RC
Series: NBC
1408975 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
88.6074 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
88.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.6074 €

Network cable, 1408975, Phoenix Contact

Assembled PROFINET cable, CAT5e, shielded, star quad, 22 AWG stranded (7-wire), RAL 6018 (yellow-green), RJ45 plug/IP67 push/pull metal housing to RJ45 plug/IP67 push/pull metal housing, line, length: 2 m.

Features

  • Compact angle
  • PVC cable for flexible installations
  • Secure connection and disconnection with reliable locking clip protection
  • Ideal EMC properties, thanks to 360° shielding
  • Resistant to shock and vibrations, thanks to robust molding
  • High-speed data transmission with up to 1 Gbps
  • Simultaneous power transmission with PoE++
  • Perfect for industrial applications
Technical specifications
Version Netzwerkkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 2 m
Colour grün
Category Cat 5e
Cable type SF/TQ
AWG cross-section AWG 22-7
Material PVC
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP65/IP67
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol