1410797 | Phoenix Contact

Network cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 15 m, blue, 1410797

Order No.: 62P3321
EAN: 4055626157788
MPN:
1410797
NBC-R4AC/15,0-94Z/R4AC
Series: NBC
1410797 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
44.2085 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
44.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.2085 €

Network cable, 1410797, Phoenix Contact

Assembled Ethernet cable, shielded, 4-pair, 26 AWG stranded (7-wire), RAL 5021 (water blue), RJ45 connector/IP20 to RJ45 connector/IP20, line, length: 15 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Netzwerkkabel
AWG cross-section AWG 26-7
Colour blau
Halogen free Yes
Cable type SF/UTP
Cable length 15 m
Category Cat 5
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes