1411540 | Phoenix Contact

Network cable, RJ45 plug, straight to M12 socket, straight, Cat 5, SF/TQ, PVC, 2 m, red, 1411540

Order No.: 61P4547
EAN: 4046356933810
MPN:
1411540
NBC-FSD/ 2,0-93K/R4AC SCO
Series: NBC
1411540 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
38.9130 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.9130 €

Network cable, 1411540, Phoenix Contact

Network cable, Sercos CAT5 (100 Mbps), 4-position, shielded, Socket straight M12, coding: D SPEEDCON / IP67, on Plug straight RJ45 / IP20, cable length: 2 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) M12-Buchse, gerade
Version Netzwerkkabel
AWG cross-section AWG 22-7
Colour rot
Cable type SF/TQ
Cable length 2 m
Category Cat 5
Material PVC
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes