1411547 | Phoenix Contact

Network cable, M12-plug, straight to M12 socket, straight, Cat 5, SF/TQ, PVC, 5 m, red, 1411547

Order No.: 61P4738
EAN: 4046356933865
MPN:
1411547
NBC-MSD/ 5,0-93K/FSD SCO
Series: NBC
1411547 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
59.0597 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
59.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.0597 €

Network cable, 1411547, Phoenix Contact

Network cable, Sercos CAT5 (100 Mbps), 4-position, shielded, Plug straight M12, coding: D SPEEDCON / IP67, on Socket straight M12, coding: D SPEEDCON / IP67, cable length: 5 m.

Technical specifications
Connection (1) M12-Stecker, gerade
Connection (2) M12-Buchse, gerade
Version Netzwerkkabel
AWG cross-section AWG 22-7
Colour rot
Cable type SF/TQ
Cable length 5 m
Category Cat 5
Material PVC
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes