1412313 | Phoenix Contact

Network cable, M12 socket, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 0.9 m, blue, 1412313

Order No.: 62P3279
EAN: 4046356953535
MPN:
1412313
NBC-FSBPXS/0,9-94F/R4AC-10G
Series: NBC
1412313 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
64.7717 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
64.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.7717 €

Network cable, 1412313, Phoenix Contact

Network cable, degree of protection: IP67/IP20, cable length: 0.9 m, number of positions: 8, 10 Gbps, CAT6A, cable outlet: straight.

Features

  • Compact angle
  • Perfect for office, building, and protected industrial applications (e.g., in control cabinets)
Technical specifications
Version Netzwerkkabel
Connection (1) M12-Buchse, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 0.9 m
Colour blau
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP67/IP20
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei